Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002884Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3370358
Re-Reel3370544RL
Cut Tape3370544
Your Part Number
5,435 In Stock
Need more?
5,435 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php24.200 | Php121.00 |
| Total Price | Php121.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php24.200 |
| 50+ | Php20.100 |
| 250+ | Php16.500 |
| 500+ | Php15.400 |
| 1000+ | Php13.300 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | Php13.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002884Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3370358
Re-Reel3370544RL
Cut Tape3370544
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range-
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.9mm
Product Height3mm
Alternatives for MP002884
3 Products Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
-
DC Resistance Max
0.065ohm
Product Length
5.9mm
Product Height
3mm
RMS Current (Irms)
1.45A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
