Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0225FCopy
Order Code4756127
Product RangeMulticomp Pro Hex Ball Screwdriver
Your Part Number
360 In Stock
Need more?
360 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php449.200 |
| 10+ | Php436.900 |
| 25+ | Php416.300 |
| 75+ | Php395.800 |
| 150+ | Php368.400 |
| 250+ | Php356.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php449.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0225FCopy
Order Code4756127
Product RangeMulticomp Pro Hex Ball Screwdriver
Technical Datasheet
Overall Length235mm
Hex Tip Size6mm
Product RangeMulticomp Pro Hex Ball Screwdriver
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP-WST0225F is a durable hex ball screwdriver designed for high-performance fastening in demanding environments. Constructed from premium SVCM steel, it features a 6mm hex ball tip and an extended 125mm blade, allowing efficient operation at angles and improved access to deep or obstructed fasteners. The ergonomic PP/TPV handle ensures a secure and comfortable grip, making it ideal for professional and heavy-duty applications.
- Hex ball tip design – Allows angled fastening for enhanced access in tight or recessed areas
- SVCM steel construction – Provides superior strength, durability, and wear resistance
- Precision 6mm tip – Suitable for heavier-duty fastening tasks
- 125mm blade length – Offers extended reach for deep-set fasteners
- Ergonomic PP/TPV handle – Delivers comfort and reduces hand fatigue during prolonged use
- Round shank design – Improves handling and torque transmission
- 235mm overall length – Increases leverage for more efficient operation
- Black/red grip – Professional appearance with easy tool identification
Applications
Electronics, Electronics Design, Electronics Service, Test & Measurement, Maintenance & Repair, Industrial Maintenance, Laboratory, Prototyping, Computer Hardware, Embedded Design & Development
Technical Specifications
Overall Length
235mm
Product Range
Multicomp Pro Hex Ball Screwdriver
Hex Tip Size
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
