Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SLM19-03PP-SC-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923011
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php767.300 |
| 5+ | Php665.100 |
| 10+ | Php616.100 |
| 25+ | Php570.200 |
| 50+ | Php542.700 |
| 100+ | Php530.600 |
| 150+ | Php518.000 |
| 250+ | Php506.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php767.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SLM19-03PP-SC-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923011
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeScrew Socket
Coupling StylePush Lock
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP65, IP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP65, IP68
Product Range
-
No. of Contacts
3Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
