Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,997.000 |
| 10+ | Php1,722.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,997.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR719935Copy
Order Code4923003
Technical Datasheet
Connector Type A6.35mm (1/4") Stereo Jack Plug
Connector Type B6.35mm (1/4") Stereo Jack Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
6.35mm (1/4") Stereo Jack Plug
Cable Length - Imperial
16.4ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
6.35mm (1/4") Stereo Jack Socket
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
