Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR719902Copy
Manufacturer Standard Lead Time6 weeks
Order Code4923000
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,006.700 |
| 10+ | Php808.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,006.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR719902Copy
Manufacturer Standard Lead Time6 weeks
Order Code4923000
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Socket
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
