Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php10,453.700 |
| 10+ | Php9,702.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php10,453.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30196
Order Code4916763
Technical Datasheet
Connector TypeRP SMA
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
RP SMA
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
