Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-6C-10.00-20-20-60-F-B-30-HCopy
Manufacturer Standard Lead Time8 weeks
Order Code4716067
Product RangeMP SJK 6C Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php12.900 |
| 10+ | Php11.100 |
| 100+ | Php9.600 |
| 500+ | Php8.800 |
| 1000+ | Php8.300 |
Price for:Each
Minimum: 5
Multiple: 5
Php64.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-6C-10.00-20-20-60-F-B-30-HCopy
Manufacturer Standard Lead Time8 weeks
Order Code4716067
Product RangeMP SJK 6C Series
Technical Datasheet
Frequency Nom10MHz
Product RangeMP SJK 6C Series
Crystal Frequency10MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.4mm x 4.73mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Crystal Frequency
10MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.73mm
Operating Temperature Max
70°C
Product Range
MP SJK 6C Series
Frequency Tolerance + / -
20ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
