Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCFU5222Z5Copy |
| Order Code | 9411836 |
| Product Range | MCF Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCFU5222Z5Copy |
| Order Code | 9411836 |
| Product Range | MCF Series |
| Technical Datasheet | |
| Capacitance | 2200pF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | -20%, +80% |
| Dielectric Characteristic | Z5V |
| Lead Spacing | 2.5mm |
| Capacitor Terminals | Radial Leaded |
| Product Range | MCF Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Multicomp Pro MCF series is radial leaded ceramic disc capacitor. The capacitor dielectric material is Z5V and values range from 1000pF to 6800pF and typically used for general purpose applications.
- Capacitance has non linear temperature coefficient
- Large capacitance in small size
- DC voltage rating of 50V
- Capacitance tolerance is +22% to -82%
- Operating temperature range 10°C to 85°C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
| Capacitance | 2200pF |
|---|---|
| Capacitance Tolerance | -20%, +80% |
| Lead Spacing | 2.5mm |
| Product Range | MCF Series |
| Operating Temperature Max | 85°C |
| Voltage(DC) | 50V |
|---|---|
| Dielectric Characteristic | Z5V |
| Capacitor Terminals | Radial Leaded |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00026 |
