Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-25-0
Order Code3932596
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,876.600 |
| 200+ | Php2,815.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,876.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-25-0
Order Code3932596
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size413 x 44AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating3kV
Conductor MaterialCopper
External Diameter3.6mm
Approval Specification0
Product Range-
Technical Specifications
Jacket Material
Silicone
Wire Gauge
18AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
150°C
Voltage Rating
3kV
External Diameter
3.6mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
413 x 44AWG
Reel Length (Metric)
7.62m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145