Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150202060Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928198
Product RangeBU-4150202 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,156.100 |
| 5+ | Php1,076.400 |
| 10+ | Php1,011.600 |
| 20+ | Php968.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,156.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150202060Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928198
Product RangeBU-4150202 Series
Technical Datasheet
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150202 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-4150202060 is a SMA male plug to MMCX male plug cable assembly.
- 50 ohm impedance
- 500V dielectric withstand voltage
- RG-174 shielded cable
- 60” (1524mm) cable length
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG174
Connector Type B
MMCX Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1.52m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
BU-4150202 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
