Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150202012Copy
Order Code4928195
Product RangeBU-4150202 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,566.020 |
| 5+ | Php1,374.570 |
| 10+ | Php1,309.690 |
| 20+ | Php1,242.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,566.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150202012Copy
Order Code4928195
Product RangeBU-4150202 Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150202 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-4150202012 is a SMA male plug to MMCX male plug cable assembly.
- 50 ohm impedance
- 500V dielectric withstand voltage
- RG-174 shielded cable
- 12” (304.8mm) cable length
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
MMCX Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
BU-4150202 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
