Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150199120Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928189
Product RangeBU-4150199 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,024.700 |
| 5+ | Php954.000 |
| 10+ | Php896.900 |
| 20+ | Php858.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,024.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150199120Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928189
Product RangeBU-4150199 Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150199 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-4150199120 is a BNC male plug to SMA male plug cable assembly.
- 0 to 1GHz frequency
- 50 ohm impedance
- RG-174 shielded cable
- 60” (1524mm) cable length
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
3.05m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
BU-4150199 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
