Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.451-1.5M-6
Order Code4626595
Product Range22.451-XM Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php791.420 |
| 5+ | Php775.400 |
| 10+ | Php759.380 |
| 20+ | Php744.160 |
Price for:Each
Minimum: 1
Multiple: 1
Php791.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No22.451-1.5M-6
Order Code4626595
Product Range22.451-XM Series
Technical Datasheet
Test Connector Type A4mm Retractable Banana Plug, Shrouded
Test Connector Type B4mm Retractable Banana Plug, Shrouded
Lead Length - Imperial4.9ft
Lead Length - Metric1.5m
Insulator ColourBlue
Current Rating32A
Voltage Rating600V
Product Range22.451-XM Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
22.451-1.5M-6 is a CE certified test lead with standard stackable 4mm Banana Plugs with retractable shrouds on both ends.
- Uses 14AWG blue PVC wire
- 1.5m lead length
- CATIII 600V operating voltage, 32A current
Technical Specifications
Test Connector Type A
4mm Retractable Banana Plug, Shrouded
Lead Length - Imperial
4.9ft
Insulator Colour
Blue
Voltage Rating
600V
SVHC
No SVHC (07-Nov-2024)
Test Connector Type B
4mm Retractable Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
32A
Product Range
22.451-XM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0716