Print Page
VCF015D
VERNIER CALIPER, FINE ADJ, 6"/150MM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOORE & WRIGHT |
|---|---|
| Manufacturer Part No | VCF015DCopy |
| Order Code | 1376837 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOORE & WRIGHT |
|---|---|
| Manufacturer Part No | VCF015DCopy |
| Order Code | 1376837 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Instrument Type | Vernier Caliper |
| Measuring Range Max | 150mm |
| Resolution | 0.02mm |
| Graduations | 0.02mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Alternatives for VCF015D
2 Products Found
Technical Specifications
| Instrument Type | Vernier Caliper |
|---|---|
| Resolution | 0.02mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Measuring Range Max | 150mm |
|---|---|
| Graduations | 0.02mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73182300 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |