
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,689.800 |
Product Information
Product Overview
The EVM3632S-PQ-00A is an evaluation board based on MPM3632S. The MPM3632S is a synchronous rectified, step-down mini-module regulator with built-in power MOSFETs, inductor and two capacitors. It offers a very compact solution with only input and output capacitors to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range. The MPM3632S operates in fixed 2.2MHz switching frequency with constant-on-time control which provides fast load transient response. Full protection features include output over voltage protection, over-current protection and thermal shut down. The MPM3632S is available in a space-saving LGA10 (3mmx3mmx1.45mm) package.
- Complete switch mode power supply
- Wide operation input range from 4V to 18V
- 36mohm/18mohm low RDS(ON) internal power MOSFETs
- 0.5% accuracy output voltage
- Forced CCM mode
- Power good indicator
- 500μA low quiescent current
- Hiccup OCP protection
- Programmable soft start (Metal option)
- Fast Transient Response
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MPM3632SGPQ
-
MPM3632SGPQ
Synchronous Buck Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
