Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV5242
Order Code4840091
Product RangeRTV5240 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,391.430 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,391.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV5242
Order Code4840091
Product RangeRTV5240 Series
Technical Datasheet
Sealant TypeSilicone RTV 1 Part
Sealant ApplicationsAerospace, Automotive, Industrial
Dispensing Method-
Sealant ColourWhite
Volume310ml
Weight465g
Product RangeRTV5240 Series
SVHCTo Be Advised
Technical Specifications
Sealant Type
Silicone RTV 1 Part
Dispensing Method
-
Volume
310ml
Product Range
RTV5240 Series
Sealant Applications
Aerospace, Automotive, Industrial
Sealant Colour
White
Weight
465g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.465