Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98822-1041.
Order Code1507612
Product RangeNSCC 98822
Also Known AsGTIN UPC EAN: 822348759606
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No98822-1041.
Order Code1507612
Product RangeNSCC 98822
Also Known AsGTIN UPC EAN: 822348759606
Technical Datasheet
Product RangeNSCC 98822
No. of Positions4Ways
Pitch Spacing3.33mm
For Use WithMolex FCI SICMA 1.5mm Pin Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
NSCC 98822
No. of Positions
4Ways
For Use With
Molex FCI SICMA 1.5mm Pin Contacts
Gender
Plug
Pitch Spacing
3.33mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001