Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98266-0281 .Copy
Order Code1519832
Product RangePremo-Flex 98266 Series
Also Known AsGTIN UPC EAN: 756054772386
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0281 .Copy
Order Code1519832
Product RangePremo-Flex 98266 Series
Also Known AsGTIN UPC EAN: 756054772386
Technical Datasheet
Contact OrientationSame Sided Contacts
Jacket ColourWhite
Product RangePremo-Flex 98266 Series
Alternatives for 98266-0281 .
1 Product Found
Product Overview
- Contact area can be configured on the same or opposite sides of the flexible cable jumper
- Rated up to +105°C
- Simple assembly process
- Ultra-thin, ultra-flexible 0.12mm FFC jumper
- 0.30mm pitch etched polyimide jumpers in cable termination thickness of 0.12mm
Technical Specifications
Contact Orientation
Same Sided Contacts
Product Range
Premo-Flex 98266 Series
Jacket Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00129
