Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93641-0024Copy
Order Code2889487
Product RangeML-XT XRC 93641 Series
Also Known AsGTIN UPC EAN: 191128408127
Your Part Number
184 In Stock
Need more?
184 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php63.000 |
| 100+ | Php58.000 |
| 500+ | Php57.600 |
| 1000+ | Php57.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php63.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93641-0024Copy
Order Code2889487
Product RangeML-XT XRC 93641 Series
Also Known AsGTIN UPC EAN: 191128408127
Technical Datasheet
Product RangeML-XT XRC 93641 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
For Use WithMolex ML-XT 93444 Series Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Product Overview
93641-0024 is a 93641 series, ML-XT/XRC female (socket) solid terminal mates with ML-XT sealed plug housing 93445.
- Copper alloy metal with gold plating mating and gold plating termination
- 100 maximum mating cycles durability
- Crimp or compression termination interface style
- 14AWG (2mm²) wire size
- Gold over nickel plating
Technical Specifications
Product Range
ML-XT XRC 93641 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex ML-XT 93444 Series Receptacle Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000601
