Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93640-0014
Order Code2889485
Product RangeML-XT XRC 93640 Series
Also Known AsGTIN UPC EAN: 191128408189
Your Part Number
Technical Datasheet
4,971 In Stock
Need more?
4971 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 10+ | Php53.900 |
| 100+ | Php47.500 |
| 500+ | Php46.600 |
| 1000+ | Php45.500 |
Price for:Each
Minimum: 10
Multiple: 10
Php539.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93640-0014
Order Code2889485
Product RangeML-XT XRC 93640 Series
Also Known AsGTIN UPC EAN: 191128408189
Technical Datasheet
Product RangeML-XT XRC 93640 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMolex ML-XT 93444 Series Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Product Overview
93640-0014 is a 93640 series, ML-XT/XRC male (Pin) solid terminal mates with ML-XT sealed receptacle housing 93444.
- 100 maximum mating cycles durability
- Copper alloy metal with gold plating mating and gold plating termination
- Crimp or compression termination interface style
- 16, 18, 20AWG wire size
- 13A current maximum per contact
Technical Specifications
Product Range
ML-XT XRC 93640 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex ML-XT 93444 Series Receptacle Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000585