Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90663-1342..
Order Code1012193
Product RangeQF-50 90663
Also Known AsGTIN UPC EAN: 800753664340
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No90663-1342..
Order Code1012193
Product RangeQF-50 90663
Also Known AsGTIN UPC EAN: 800753664340
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts34Contacts
Contact Termination TypeThrough Hole
Product RangeQF-50 90663
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Alternatives for 90663-1342..
3 Products Found
Product Overview
The 90663-1342 is a 34-position 2-row shrouded vertical PCB Header with gold-plated brass contacts and a black polyester insulator. It features MIL keying with latch/eject levers. It mates with 90635.
- UL94V-0 Flammability
- 2.5A Maximum current per contact
- 250V Maximum voltage
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
34Contacts
Product Range
QF-50 90663
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008