Print Page
79758-2039
Cable Assembly, Mega-Fit Crimp Terminal Socket to Mega-Fit Crimp Terminal Socket, 5.9 ", 150 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-2039Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872504
Product RangeMega-Fit 79758 Series
Also Known As797582039, 79758-2039
Your Part Number
772 In Stock
Need more?
772 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php72.500 |
| 100+ | Php61.700 |
| 500+ | Php55.400 |
| 1000+ | Php53.100 |
| 2000+ | Php50.000 |
| 3000+ | Php46.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php72.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2039Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872504
Product RangeMega-Fit 79758 Series
Also Known As797582039, 79758-2039
Technical Datasheet
Connector to ConnectorMega-Fit Crimp Terminal Socket to Mega-Fit Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMega-Fit 79758 Series
Jacket ColourBlack
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector to Connector
Mega-Fit Crimp Terminal Socket to Mega-Fit Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Mega-Fit 79758 Series
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002144
