Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75019-0016Copy
Order Code1508254
Product RangePlateau HS Dock 75019
Also Known AsGTIN UPC EAN: 756054910283
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No75019-0016Copy
Order Code1508254
Product RangePlateau HS Dock 75019
Also Known AsGTIN UPC EAN: 756054910283
Technical Datasheet
Pitch Spacing1.5mm
No. of Rows3Rows
No. of Contacts144Contacts
Product RangePlateau HS Dock 75019
Contact Termination TypeThrough Hole
Technical Specifications
Pitch Spacing
1.5mm
No. of Contacts
144Contacts
Contact Termination Type
Through Hole
No. of Rows
3Rows
Product Range
Plateau HS Dock 75019
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
