Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75018-0021Copy
Order Code1508253
Product RangePlateau HS Dock 75018
Also Known AsGTIN UPC EAN: 822348101535
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No75018-0021Copy
Order Code1508253
Product RangePlateau HS Dock 75018
Also Known AsGTIN UPC EAN: 822348101535
Technical Datasheet
Connector SystemsSignal
Pitch Spacing-
No. of Rows3Rows
No. of Contacts144Contacts
Contact Termination TypeThrough Hole
Product RangePlateau HS Dock 75018
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Systems
Signal
No. of Rows
3Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Pitch Spacing
-
No. of Contacts
144Contacts
Product Range
Plateau HS Dock 75018
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
