Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No712510012Copy
Order Code1508053
Product Range71251
Also Known As71251-0012, GTIN UPC EAN: 800753746701
Technical Datasheet
Memory / Card TypeDIMM
Insert & Eject MechanismLatched
No. of Contacts168Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range71251
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
DIMM
No. of Contacts
168Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Latched
Contact Material
Phosphor Bronze
Product Range
71251
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

