Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No67926-0041..Copy
Order Code1519809
Product Range67926
Also Known AsGTIN UPC EAN: 756054872598
Technical Datasheet
Accessory TypeCover
For Use WithSerial ATA IDT Power Receptacles
Connector Body MaterialPET (Polyester) Body
Product Range67926
SVHCTo Be Advised
Product Overview
Moving beyond traditional desktop and network storage applications, Serial ATA is quickly becoming an integral part of consumer electronic products with integrated hard disk drives. Typical applications include HDD-DVD recorders, home-servers, multimedia hubs, LCD TVs, digital juke boxes, HDD enabled game consoles, set-top boxes with personal video recorders, audio players and audiovisual devices for the automotive industry.
Technical Specifications
Accessory Type
Cover
Connector Body Material
PET (Polyester) Body
SVHC
To Be Advised
For Use With
Serial ATA IDT Power Receptacles
Product Range
67926
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

