Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55063-0470Copy
Order Code1508497
Product RangePanelMate 55063
Also Known AsGTIN UPC EAN: 822348294855
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No55063-0470Copy
Order Code1508497
Product RangePanelMate 55063
Also Known AsGTIN UPC EAN: 822348294855
Technical Datasheet
Connector SystemsSignal
Contact Termination TypeSurface Mount
Product RangePanelMate 55063
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Technical Specifications
Connector Systems
Signal
Product Range
PanelMate 55063
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
