Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No54477-1508Copy
Order Code1508111
Product Range54477
Also Known AsGTIN UPC EAN: 800756533766
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts150Contacts
Connector MountingSurface Mount
Product Range54477
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
0.4mm
No. of Contacts
150Contacts
Product Range
54477
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

