Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No53052-0610Copy
Order Code1507346
Product Range53052
Also Known AsGTIN UPC EAN: 800753566040
Technical Datasheet
Connector SystemsSignal
Contact Termination TypeThrough Hole
Product Range53052
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Type-
Alternatives for 53052-0610
1 Product Found
Technical Specifications
Connector Systems
Signal
Product Range
53052
Contact Material
Phosphor Bronze
Connector Type
-
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

