Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53015-0710
Order Code1462915
Product RangeMicroBlade 53015
Also Known AsGTIN UPC EAN: 800753566446
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No53015-0710
Order Code1462915
Product RangeMicroBlade 53015
Also Known AsGTIN UPC EAN: 800753566446
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole
Product RangeMicroBlade 53015
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for 53015-0710
2 Products Found
Product Overview
2.00mm pitch MicroBlade 53015 series wire-to-board right angle header mates with 51004 series MicroBlade housing.
- Current rating is 2A
- Locking windows provide secure mating
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
MicroBlade 53015
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000513
