Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51198-0700Copy
Order Code1507439
Product RangeMini-Lock 51198 Series
Also Known AsGTIN UPC EAN: 800753247024
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51198-0700Copy
Order Code1507439
Product RangeMini-Lock 51198 Series
Also Known AsGTIN UPC EAN: 800753247024
Technical Datasheet
Product RangeMini-Lock 51198 Series
No. of Positions7Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-Lock 50837 Series Male Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Product Overview
Mini-Lock Wire-to-Board/Wire-to-Wire Connector System features TPA (Terminal Position Assurance), positive-lock and glow wire capability option.
- Four point contact design for good electrical reliability
- High guide walls facilitate mating
- Thumb-latch locking for easy mating and unmating
- Fully shrouded headers
- Anti-fishhooking contact protect during assembly
Applications
Consumer Electronics, Industrial
Technical Specifications
Product Range
Mini-Lock 51198 Series
No. of Positions
7Ways
For Use With
Molex Mini-Lock 50837 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
