Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51146-2400
Order Code1507417
Product RangePanelMate 51146
Also Known AsGTIN UPC EAN: 800753324435
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51146-2400
Order Code1507417
Product RangePanelMate 51146
Also Known AsGTIN UPC EAN: 800753324435
Technical Datasheet
Product RangePanelMate 51146
No. of Positions24Ways
Pitch Spacing1.25mm
For Use With50641, 50753 Crimp Terminals
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
PanelMate 51146
No. of Positions
24Ways
For Use With
50641, 50753 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001