Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 505578-1071Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4872670 |
| Product Range | Micro-Lock Plus 505578 Series |
| Also Known As | 5055781071, 505578-1071 |
| Your Part Number | |
| Technical Datasheet |
1,700 In Stock
Need more?
1,700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php63.000 |
| 100+ | Php53.600 |
| 500+ | Php52.700 |
| 1000+ | Php51.800 |
| 2000+ | Php50.400 |
| 3000+ | Php49.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 505578-1071Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4872670 |
| Product Range | Micro-Lock Plus 505578 Series |
| Also Known As | 5055781071, 505578-1071 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Micro-Lock Plus 505578 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 3.4A |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 3.4A |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | Micro-Lock Plus 505578 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1371 |
