Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
                                                            • Calculators & Charts
                                                              • Engineering Glossary
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Mezzanine / Array Connectors
                                                                                                    Print Page

                                                                                                    501591-5411

                                                                                                    Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 54 Contacts, Surface Mount, Phosphor Bronze

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 501591-5411
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No501591-5411
                                                                                                    Order Code1355692
                                                                                                    Product RangeSlimStack 501591
                                                                                                    Also Known AsGTIN UPC EAN: 822350792332
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No501591-5411
                                                                                                    Order Code1355692
                                                                                                    Product RangeSlimStack 501591
                                                                                                    Also Known AsGTIN UPC EAN: 822350792332
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Mezzanine Connector TypeReceptacle
                                                                                                    Connector MountingSurface Mount
                                                                                                    Contact MaterialPhosphor Bronze
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Product RangeSlimStack 501591
                                                                                                    Contact Termination TypeSurface Mount

                                                                                                    Product Overview

                                                                                                    Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.

                                                                                                    • Wide alignment guides allows for easy mating
                                                                                                    • Dual contact design provides secure reliability
                                                                                                    • Floating style for improved assembly operability
                                                                                                    • Contact locks provides audible "click" to ensure a secure mating
                                                                                                    • Small body and low profile provides space saving and high PWB design flexibility
                                                                                                    • A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications

                                                                                                    Applications

                                                                                                    Automotive, Consumer Electronics, Data / Computing, Industrial, Medical

                                                                                                    Technical Specifications

                                                                                                    Mezzanine Connector Type

                                                                                                    Receptacle

                                                                                                    Contact Material

                                                                                                    Phosphor Bronze

                                                                                                    Product Range

                                                                                                    SlimStack 501591

                                                                                                    Connector Mounting

                                                                                                    Surface Mount

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Contact Termination Type

                                                                                                    Surface Mount

                                                                                                    Technical Docs (6)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Japan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85369010
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000057
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741