Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501193-9000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3726934
Cut Tape3727104
Product RangePico-Clasp 501193 Series
Also Known As5011939000, 5011939000, 501193-9000
Your Part Number
98,400 In Stock
Need more?
98,400 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php17.940 | Php17.94 |
| Total Price | Php17.94 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | Php17.940 |
| 625+ | Php16.020 |
| 1875+ | Php15.700 |
| 5000+ | Php15.380 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | Php11.800 |
| 75000+ | Php10.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501193-9000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3726934
Cut Tape3727104
Product RangePico-Clasp 501193 Series
Also Known As5011939000, 5011939000, 501193-9000
Technical Datasheet
Product RangePico-Clasp 501193 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
Pico-Clasp 501193 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex Pico-Clasp 501189, 501330, 501939 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
