Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9314Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872826
Product RangeSL 70066 Series
Also Known As50579314, 70066-0118, 50-57-9314
Your Part Number
346 In Stock
1,254 more incoming. You can reserve stock now
346 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php64.800 |
| 100+ | Php57.200 |
| 500+ | Php54.000 |
| 1000+ | Php52.200 |
| 2000+ | Php50.400 |
| 3000+ | Php49.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php64.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9314Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872826
Product RangeSL 70066 Series
Also Known As50579314, 70066-0118, 50-57-9314
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions14Ways
Pitch Spacing2.54mm
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
14Ways
For Use With
Molex SL 70021 Series Male & 70058, 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
