Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9016Copy
Manufacturer Standard Lead Time22 weeks
Order Code3221862
Product RangeSL 70066 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php68.000 |
| 100+ | Php59.400 |
| 500+ | Php49.500 |
| 1000+ | Php47.300 |
Price for:Each
Minimum: 10
Multiple: 10
Php680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9016Copy
Manufacturer Standard Lead Time22 weeks
Order Code3221862
Product RangeSL 70066 Series
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions16Ways
Pitch Spacing2.54mm
SVHCTo Be Advised
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
16Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 50-57-9016
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.614617
