Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44914-0402Copy
Order Code1514113
Product RangeMicro-Fit 3.0 CPI 44914
Also Known AsGTIN UPC EAN: 756054638491
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No44914-0402Copy
Order Code1514113
Product RangeMicro-Fit 3.0 CPI 44914
Also Known AsGTIN UPC EAN: 756054638491
Technical Datasheet
Connector SystemsPower
Contact Termination TypeThrough Hole
Product RangeMicro-Fit 3.0 CPI 44914
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
Alternatives for 44914-0402
1 Product Found
Product Overview
Micro-Fit 3.0 CPI (Compliant Pin) Connectors provide a compliant pin interface while maintaining all the features of the standard Micro-Fit 3.0 connector. The robust "eye-of-the-needle" press-fit design provides a reliable interface between the terminal and the PCB.
- Current rating up to 5A
- Fully polarized and isolated terminals
- High temperature LCP headers
- Mates with standard Micro-Fit receptacles
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Connector Systems
Power
Product Range
Micro-Fit 3.0 CPI 44914
Contact Material
Brass
Connector Type
-
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
