Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No443002400
Order Code3852532
Product RangeMicro-Fit BMI 44300
Also Known As44300-2400, GTIN UPC EAN: 800753281981
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No443002400
Order Code3852532
Product RangeMicro-Fit BMI 44300
Also Known As44300-2400, GTIN UPC EAN: 800753281981
Technical Datasheet
Product RangeMicro-Fit BMI 44300
No. of Positions24Ways
Pitch Spacing3mm
For Use With43031 Crimp Terminal
SVHCNo SVHC (07-Jul-2017)
Product Overview
Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
- Fully polarized and isolated terminals
- Self aligning feature moulded into housings
- Accepts standard Micro-Fit female and male crimp terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit BMI 44300
No. of Positions
24Ways
For Use With
43031 Crimp Terminal
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054