Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43680-2003 .
Order Code3292940
Product RangeSabre 43680
Also Known AsGTIN UPC EAN: 800754366519
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No43680-2003 .
Order Code3292940
Product RangeSabre 43680
Also Known AsGTIN UPC EAN: 800754366519
Technical Datasheet
Product RangeSabre 43680
No. of Positions3Ways
Pitch Spacing7.5mm
For Use WithMolex Sabre 43178 Series Pin Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 43680 series Plug crimp housing prevents accidental terminal back out, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings.
- 2, 6, 8 circuits
- Fully isolated towers gives 600V rating
- Polarized housings assure proper mating
- Positive latch system guards against accidental disengagement of housings
- UL94V-0 flammability rating
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical
Technical Specifications
Product Range
Sabre 43680
No. of Positions
3Ways
For Use With
Molex Sabre 43178 Series Pin Contacts
Gender
Plug
Pitch Spacing
7.5mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006