Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42819-2223.
Order Code1513826
Product RangeMini-Fit Sr. 42819
Also Known AsGTIN UPC EAN: 800756512709
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No42819-2223.
Order Code1513826
Product RangeMini-Fit Sr. 42819
Also Known AsGTIN UPC EAN: 800756512709
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing10mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Sr. 42819
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (07-Jul-2017)
Alternatives for 42819-2223.
1 Product Found
Product Overview
Mini-Fit Sr. Power Connectors are compact 10mm pitch suitable for wire to wire and wire to board applications. These high power connectors support up to a 50A current rating with superb electrical reliability.
- Polarized housing prevents connector mis-mating
- Fully isolated terminals
- Terminal provides four point of contact using two independent beams
- Terminal position assurance (TPA) retainer prevents terminal back-out
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Pitch Spacing
10mm
No. of Contacts
2Contacts
Product Range
Mini-Fit Sr. 42819
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005625