Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39530-0012Copy
Manufacturer Standard Lead Time8 weeks
Order Code4002440
Product RangeEurostyle 39530 Series
Also Known As395300012, 395300012, 39530-0012
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 30+ | Php478.220 |
Price for:Each
Minimum: 30
Multiple: 30
Php14,346.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39530-0012Copy
Manufacturer Standard Lead Time8 weeks
Order Code4002440
Product RangeEurostyle 39530 Series
Also Known As395300012, 395300012, 39530-0012
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions12Ways
No. of Contacts12Contacts
Wire Size AWG Min26AWG
Connector TypeTerminal Block, Eurostyle
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Connector MountingCable Mount
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Product RangeEurostyle 39530 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
No. of Contacts
12Contacts
Connector Type
Terminal Block, Eurostyle
Conductor Area CSA
3.31mm²
Wire Connection Method
Screw
Rated Voltage
300V
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
No. of Positions
12Ways
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Connector Mounting
Cable Mount
Rated Current
18A
Contact Plating
Tin Plated Contacts
Product Range
Eurostyle 39530 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021228
