Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-03-6012Copy
Order Code1507273
Product RangeStandard .093" 3191
Also Known AsGTIN UPC EAN: 800753756854
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-6012Copy
Order Code1507273
Product RangeStandard .093" 3191
Also Known AsGTIN UPC EAN: 800753756854
Technical Datasheet
Product RangeStandard .093" 3191
No. of Positions1Ways
Pitch Spacing-
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2605/2606/2871/4272 Series Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
1Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2605/2606/2871/4272 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
