Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33471-0506Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872840
Product RangeMX150 33471 Series
Also Known As334710506, 33471-0506
Your Part Number
108 In Stock
22 more incoming. You can reserve stock now
108 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php214.700 |
| 10+ | Php188.100 |
| 100+ | Php164.700 |
| 250+ | Php154.400 |
| 500+ | Php147.200 |
| 1000+ | Php140.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php214.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33471-0506Copy
Manufacturer Standard Lead Time11 weeks
Order Code4872840
Product RangeMX150 33471 Series
Also Known As334710506, 33471-0506
Technical Datasheet
Product RangeMX150 33471 Series
No. of Positions5Ways
For Use WithMolex MX150 33012, 33001 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP RatingIP67, IPX9K
Voltage Rating60VDC
Current Rating22A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
MX150 33471 Series
No. of Positions
5Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (05-Nov-2025)
Gender
Receptacle
For Use With
Molex MX150 33012, 33001 Series Socket Contacts
IP Rating
IP67, IPX9K
Current Rating
22A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00552
