Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229118-1115Copy
Manufacturer Standard Lead Time6 weeks
Order Code4755802
Product RangeCP-3.3 229118 Series
Also Known As2291181115, 229118-1115
Your Part Number
330 In Stock
Need more?
330 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php33.700 |
| 100+ | Php27.500 |
| 500+ | Php26.800 |
| 1000+ | Php25.500 |
| 2000+ | Php24.300 |
| 3000+ | Php22.800 |
Price for:Each
Minimum: 10
Multiple: 10
Php337.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229118-1115Copy
Manufacturer Standard Lead Time6 weeks
Order Code4755802
Product RangeCP-3.3 229118 Series
Also Known As2291181115, 229118-1115
Technical Datasheet
Connector to ConnectorCP-3.3 Crimp Terminal Socket to CP-3.3 Crimp Terminal Socket
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Product RangeCP-3.3 229118 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CP-3.3 Crimp Terminal Socket to CP-3.3 Crimp Terminal Socket
Cable Length - Metric
500mm
Jacket Colour
Black
Cable Length - Imperial
19.7"
Product Range
CP-3.3 229118 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00147
