Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2250522021
Order Code4850499
Product RangeMicro-Lock Plus 225052 Series
Your Part Number
12,000 In Stock
Need more?
12000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php11.300 |
| 100+ | Php8.800 |
| 500+ | Php7.800 |
| 1000+ | Php6.900 |
| 2000+ | Php6.500 |
| 3000+ | Php6.300 |
Price for:Each
Minimum: 10
Multiple: 10
Php113.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2250522021
Order Code4850499
Product RangeMicro-Lock Plus 225052 Series
Product RangeMicro-Lock Plus 225052 Series
No. of Positions2Ways
Pitch Spacing1.5mm
For Use WithMolex Micro-Lock Plus 225051 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 225052 Series
No. of Positions
2Ways
For Use With
Molex Micro-Lock Plus 225051 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08866