Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No224050-1023
Order Code4350946
Product RangeMini50 OTS 224050 Series
Your Part Number
Technical Datasheet
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php93.600 |
| 10+ | Php88.100 |
| 100+ | Php85.900 |
| 250+ | Php85.400 |
| 500+ | Php84.900 |
| 1000+ | Php84.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php93.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224050-1023
Order Code4350946
Product RangeMini50 OTS 224050 Series
Technical Datasheet
Connector to ConnectorMini50 Receptacle to Mini50 Receptacle
No. of Positions2Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini50 OTS 224050 Series
Wire Gauge-
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
224050-1023 is a Mini50-to-Mini50 Off-the-Shelf (OTS) cable assembly. Mini50 connectors achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. Withstand infrared (IR) and wave lead-free solder processing per ES-40000-5013 Molex specification, maximum temperature +260°C.
- 2.00mm pitch, single row, 0.22mm² wire size
- 300mm length, 2 circuits, black colour-resin
- 4A current (maximum per contact), 14VDC maximum voltage
- Copper alloy metal material, tin mating plating material
- High-temperature thermoplastic housings
- Female terminal wire grips for wires 0.35mm² and smaller
- Independent secondary lock (ISL) terminal-retention feature
- Simplify header PCB placement and retain header to PCB during soldering operations
- Protect adhesive joints during connector mating and unmating
- Ideal for sealed applications where IPX8 rating is required
Technical Specifications
Connector to Connector
Mini50 Receptacle to Mini50 Receptacle
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
Mini50 OTS 224050 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001