Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2240415002Copy
Manufacturer Standard Lead Time32 weeks
Order Code4905339
Product RangeMicro-One 224041 Series
Also Known As2240415002, 2240415002, 224041-5002
Your Part Number
17,620 In Stock
Need more?
17,620 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php6.400 |
| 100+ | Php5.300 |
| 500+ | Php5.200 |
| 1000+ | Php5.100 |
| 2000+ | Php5.000 |
| 3000+ | Php4.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php64.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2240415002Copy
Manufacturer Standard Lead Time32 weeks
Order Code4905339
Product RangeMicro-One 224041 Series
Also Known As2240415002, 2240415002, 224041-5002
Technical Datasheet
Product RangeMicro-One 224041 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-One 224041 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex Micro-One Series 205979, 212724 Wire-to-Board Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
