Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No221626-0061
Order Code4840962
Product RangeMicro-Fit+ 221626 Series
Your Part Number
2,800 In Stock
Need more?
2800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php13.900 |
| 100+ | Php12.100 |
| 500+ | Php11.000 |
| 1000+ | Php10.300 |
| 2000+ | Php9.900 |
| 3000+ | Php9.500 |
Price for:Each
Minimum: 10
Multiple: 10
Php139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221626-0061
Order Code4840962
Product RangeMicro-Fit+ 221626 Series
Product RangeMicro-Fit+ 221626 Series
No. of Positions12Ways
Pitch Spacing-
For Use WithMolex Micro-Fit+ 224179 Series OCP M-PIC Power/219197 Series PCIe CEM5 Signal Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit+ 221626 Series
No. of Positions
12Ways
For Use With
Molex Micro-Fit+ 224179 Series OCP M-PIC Power/219197 Series PCIe CEM5 Signal Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007