Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-05-2141Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1513555 |
| Product Range | KK 254 4094 Series |
| Also Known As | GTIN UPC EAN: 800753591127 |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php69.800 |
| 100+ | Php60.800 |
| 500+ | Php56.300 |
| 1000+ | Php53.100 |
| 2000+ | Php50.400 |
| 3000+ | Php48.600 |
Price for:Each
Minimum: 10
Multiple: 10
Php698.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-05-2141Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1513555 |
| Product Range | KK 254 4094 Series |
| Also Known As | GTIN UPC EAN: 800753591127 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | KK 254 4094 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 4A |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Unshrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 4A |
| Pitch Spacing | 2.54mm |
|---|---|
| Product Range | KK 254 4094 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Right Angle |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | Unknown |
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
